
59011-0087N-001 | |
|---|---|
DigiKey Part Number | 4294-59011-0087N-001TR-ND - Tape & Reel (TR) 4294-59011-0087N-001CT-ND - Cut Tape (CT) 4294-59011-0087N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 59011-0087N-001 |
Description | 8P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.059" (1.50mm) |
Series | Insulation Height 0.256" (6.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Pick and Place |
Number of Rows 2 | Operating Temperature -25°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications General Purpose |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52200 € | 5,22 € |
| 100 | 0,44350 € | 44,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,40222 € | 241,33 € |
| 1.200 | 0,38300 € | 459,60 € |
| 1.800 | 0,37219 € | 669,94 € |
| 3.000 | 0,35902 € | 1.077,06 € |
| 4.200 | 0,35060 € | 1.472,52 € |
| 6.000 | 0,34189 € | 2.051,34 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

