
52519-0120M-001 | |
|---|---|
DigiKey Part Number | 4294-52519-0120M-001TR-ND - Tape & Reel (TR) 4294-52519-0120M-001CT-ND - Cut Tape (CT) 4294-52519-0120M-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 52519-0120M-001 |
Description | 12P, 0.5MM BACK FLIP FFC |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Notched, Tapered |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 3.15µin (0.08µm) |
Height Above Board 0.039" (1.00mm) | Housing Color White |
Locking Feature Flip Lock, Backlock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15840 € | 3,96 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,14360 € | 14,36 € |
| 250 | 0,13460 € | 33,65 € |
| 500 | 0,12814 € | 64,07 € |
| 1.000 | 0,12203 € | 122,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11624 € | 348,72 € |
| 6.000 | 0,11068 € | 664,08 € |
| 9.000 | 0,10756 € | 968,04 € |
| 15.000 | 0,10375 € | 1.556,25 € |
| 21.000 | 0,10132 € | 2.127,72 € |
| 30.000 | 0,09880 € | 2.964,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |


