
51540-02001-001 | |
|---|---|
DigiKey Part Number | 4294-51540-02001-001TR-ND - Tape & Reel (TR) 4294-51540-02001-001CT-ND - Cut Tape (CT) 4294-51540-02001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51540-02001-001 |
Description | 0.5MM PITCH 20 POSITION FRONT FL |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Aces Connectors | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A per Contact |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness Flash |
Height Above Board 0.071" (1.80mm) | Housing Color Black |
Locking Feature Flip Lock | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,64240 € | 16,06 € |
| 50 | 0,61160 € | 30,58 € |
| 100 | 0,58250 € | 58,25 € |
| 250 | 0,54592 € | 136,48 € |
| 500 | 0,51984 € | 259,92 € |
| 1.000 | 0,49502 € | 495,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48526 € | 970,52 € |
| 4.000 | 0,46210 € | 1.848,40 € |
| 6.000 | 0,44908 € | 2.694,48 € |
| 10.000 | 0,43319 € | 4.331,90 € |
| 14.000 | 0,42304 € | 5.922,56 € |
| 20.000 | 0,41254 € | 8.250,80 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,94770 € |

