
51220-00201-001 | |
|---|---|
DigiKey Part Number | 4294-51220-00201-001TR-ND - Tape & Reel (TR) 4294-51220-00201-001CT-ND - Cut Tape (CT) 4294-51220-00201-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51220-00201-001 |
Description | 2 POS, 1.2 MM WTB WAFER CONN. SM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.047" (1.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.057" (1.45mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic, Halogen Free | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13300 € | 1,33 € |
| 100 | 0,11350 € | 11,35 € |
| 500 | 0,10132 € | 50,66 € |
| 1.000 | 0,09648 € | 96,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,08506 € | 382,77 € |
| 9.000 | 0,08099 € | 728,91 € |
| 13.500 | 0,07871 € | 1.062,59 € |
| 22.500 | 0,07592 € | 1.708,20 € |
| 31.500 | 0,07414 € | 2.335,41 € |
| 45.000 | 0,07230 € | 3.253,50 € |
| 112.500 | 0,06778 € | 7.625,25 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |


