
50696-0200M-002 | |
|---|---|
DigiKey Part Number | 4294-50696-0200M-002TR-ND - Tape & Reel (TR) 4294-50696-0200M-002CT-ND - Cut Tape (CT) 4294-50696-0200M-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50696-0200M-002 |
Description | 0.5MM PITCH 20P ZIF BACK-FLIP F |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.078" (1.97mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,40920 € | 10,23 € |
| 50 | 0,38960 € | 19,48 € |
| 100 | 0,37110 € | 37,11 € |
| 250 | 0,34780 € | 86,95 € |
| 500 | 0,33118 € | 165,59 € |
| 1.000 | 0,31535 € | 315,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29560 € | 739,00 € |
| 5.000 | 0,28149 € | 1.407,45 € |
| 7.500 | 0,27356 € | 2.051,70 € |
| 12.500 | 0,26388 € | 3.298,50 € |
| 17.500 | 0,25769 € | 4.509,57 € |
| 25.000 | 0,25130 € | 6.282,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

