
50530-02401-001 | |
|---|---|
DigiKey Part Number | 4294-50530-02401-001TR-ND - Tape & Reel (TR) 4294-50530-02401-001CT-ND - Cut Tape (CT) 4294-50530-02401-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50530-02401-001 |
Description | 0.5MM PITCH 24P ZIF FPC CONN SMT |
Customer Reference | |
Detailed Description | 24 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.049" (1.25mm) |
Manufacturer Aces Connectors | Locking Feature Flip Lock |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Actuator Material Thermoplastic |
Connector/Contact Type Contacts, Top | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,36740 € | 18,37 € |
| 100 | 0,34990 € | 34,99 € |
| 250 | 0,32792 € | 81,98 € |
| 500 | 0,31226 € | 156,13 € |
| 1.000 | 0,29734 € | 297,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28324 € | 849,72 € |
| 6.000 | 0,26973 € | 1.618,38 € |
| 9.000 | 0,26212 € | 2.359,08 € |
| 15.000 | 0,25285 € | 3.792,75 € |
| 21.000 | 0,24692 € | 5.185,32 € |
| 30.000 | 0,24079 € | 7.223,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

