
50419-05044-001 | |
|---|---|
DigiKey Part Number | 4294-50419-05044-001TR-ND - Tape & Reel (TR) 4294-50419-05044-001CT-ND - Cut Tape (CT) 4294-50419-05044-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50419-05044-001 |
Description | 50P, 1MM WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.15µin (0.080µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47400 € | 4,74 € |
| 100 | 0,40260 € | 40,26 € |
| 500 | 0,35936 € | 179,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35226 € | 352,26 € |
| 2.000 | 0,33544 € | 670,88 € |
| 3.000 | 0,32597 € | 977,91 € |
| 5.000 | 0,31444 € | 1.572,20 € |
| 7.000 | 0,30706 € | 2.149,42 € |
| 10.000 | 0,29944 € | 2.994,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

