
50419-03041-001 | |
|---|---|
DigiKey Part Number | 4294-50419-03041-001TR-ND - Tape & Reel (TR) 4294-50419-03041-001CT-ND - Cut Tape (CT) 4294-50419-03041-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50419-03041-001 |
Description | 30P, 1MM WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.165" (4.20mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic, Halogen Free |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25300 € | 2,53 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,19128 € | 95,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18751 € | 187,51 € |
| 2.000 | 0,17855 € | 357,10 € |
| 3.000 | 0,17351 € | 520,53 € |
| 5.000 | 0,16736 € | 836,80 € |
| 7.000 | 0,16344 € | 1.144,08 € |
| 10.000 | 0,15938 € | 1.593,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

