
50308-0090N-002 | |
|---|---|
DigiKey Part Number | 4294-50308-0090N-002TR-ND - Tape & Reel (TR) 4294-50308-0090N-002CT-ND - Cut Tape (CT) 4294-50308-0090N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50308-0090N-002 |
Description | 9P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,23150 € | 23,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,20769 € | 145,38 € |
| 1.400 | 0,19776 € | 276,86 € |
| 2.100 | 0,19218 € | 403,58 € |
| 3.500 | 0,18537 € | 648,80 € |
| 4.900 | 0,18102 € | 887,00 € |
| 7.000 | 0,17652 € | 1.235,64 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

