
50246-04001-001 | |
|---|---|
DigiKey Part Number | 4294-50246-04001-001TR-ND - Tape & Reel (TR) 4294-50246-04001-001CT-ND - Cut Tape (CT) 4294-50246-04001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-04001-001 |
Description | 40P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,64760 € | 64,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,57079 € | 513,71 € |
| 1.800 | 0,54354 € | 978,37 € |
| 2.700 | 0,52821 € | 1.426,17 € |
| 4.500 | 0,50953 € | 2.292,89 € |
| 6.300 | 0,49758 € | 3.134,75 € |
| 9.000 | 0,48522 € | 4.366,98 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

