
50246-02401-001 | |
|---|---|
DigiKey Part Number | 4294-50246-02401-001TR-ND - Tape & Reel (TR) 4294-50246-02401-001CT-ND - Cut Tape (CT) 4294-50246-02401-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-02401-001 |
Description | 24P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60100 € | 6,01 € |
| 100 | 0,51090 € | 51,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,45032 € | 405,29 € |
| 1.800 | 0,42882 € | 771,88 € |
| 2.700 | 0,41673 € | 1.125,17 € |
| 4.500 | 0,40198 € | 1.808,91 € |
| 6.300 | 0,39256 € | 2.473,13 € |
| 9.000 | 0,38281 € | 3.445,29 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

