
50246-01201-001 | |
|---|---|
DigiKey Part Number | 4294-50246-01201-001TR-ND - Tape & Reel (TR) 4294-50246-01201-001CT-ND - Cut Tape (CT) 4294-50246-01201-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-01201-001 |
Description | 12PIN. 1.0MM WTB WAFER CONN., SM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Locking Ramp |
Part Status Active | Insulation Height 0.213" (5.40mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating Flash |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39700 € | 3,97 € |
| 100 | 0,33710 € | 33,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,29707 € | 267,36 € |
| 1.800 | 0,28288 € | 509,18 € |
| 2.700 | 0,27490 € | 742,23 € |
| 4.500 | 0,26517 € | 1.193,27 € |
| 6.300 | 0,25895 € | 1.631,38 € |
| 9.000 | 0,25252 € | 2.272,68 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |


