


AWSCR-8.00CELA-C10-T3 | |
|---|---|
DigiKey Part Number | 535-15110-2-ND - Tape & Reel (TR) 535-15110-1-ND - Cut Tape (CT) 535-15110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-8.00CELA-C10-T3 |
Description | CERAMIC RES 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 10 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 8 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE8M00G520000R0 | Murata Electronics | 1.000 | 490-CSTNE8M00G520000R0CT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,55280 € | 13,82 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,50810 € | 50,81 € |
| 250 | 0,48048 € | 120,12 € |
| 500 | 0,46058 € | 230,29 € |
| 1.000 | 0,44153 € | 441,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41296 € | 1.238,88 € |
| 6.000 | 0,39590 € | 2.375,40 € |
| 9.000 | 0,38625 € | 3.476,25 € |
| 15.000 | 0,37444 € | 5.616,60 € |
| 21.000 | 0,36687 € | 7.704,27 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,78390 € |


