


AWSCR-4.91CPLA-C30-T4 | |
|---|---|
DigiKey Part Number | 535-15096-2-ND - Tape & Reel (TR) 535-15096-1-ND - Cut Tape (CT) 535-15096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-4.91CPLA-C30-T4 |
Description | CERAMIC RES 4.9100MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.91 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.91 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,32400 € | 3,24 € |
| 25 | 0,30680 € | 7,67 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,28190 € | 28,19 € |
| 250 | 0,26660 € | 66,65 € |
| 500 | 0,25556 € | 127,78 € |
| 1.000 | 0,24500 € | 245,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21197 € | 847,88 € |
| 8.000 | 0,21061 € | 1.684,88 € |
| 12.000 | 0,20990 € | 2.518,80 € |
| 20.000 | 0,20413 € | 4.082,60 € |
| 28.000 | 0,20000 € | 5.600,00 € |
| 40.000 | 0,19628 € | 7.851,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

