


ASV2-33.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-14458-2-ND - Tape & Reel (TR) 535-14458-1-ND - Cut Tape (CT) 535-14458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV2-33.000MHZ-LCS-T |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV2-33.000MHZ-LCS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,23200 € | 12,32 € |
| 25 | 1,16440 € | 29,11 € |
| 50 | 1,11620 € | 55,81 € |
| 100 | 1,07010 € | 107,01 € |
| 250 | 1,01192 € | 252,98 € |
| 500 | 0,97008 € | 485,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93000 € | 930,00 € |
| 2.000 | 0,89160 € | 1.783,20 € |
| 3.000 | 0,86989 € | 2.609,67 € |
| 5.000 | 0,84331 € | 4.216,55 € |
| 7.000 | 0,82625 € | 5.783,75 € |
| 10.000 | 0,80857 € | 8.085,70 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,66140 € |

