10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASV-10.000MHZ-EC-T

DigiKey Part Number
535-ASV-10.000MHZ-EC-TTR-ND - Tape & Reel (TR)
535-ASV-10.000MHZ-EC-TCT-ND - Cut Tape (CT)
535-ASV-10.000MHZ-EC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASV-10.000MHZ-EC-T
Description
XTAL OSC XO 10.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASV-10.000MHZ-EC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5.08)
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,67738 €677,38 €
Manufacturers Standard Package
Unit Price without VAT:0,67738 €
Unit Price with VAT:0,79253 €