


AST3TQ-V-16.384MHZ-28 | |
|---|---|
DigiKey Part Number | 535-12708-ND |
Manufacturer | |
Manufacturer Product Number | AST3TQ-V-16.384MHZ-28 |
Description | XTAL OSC VCTCXO 16.3840MHZ LVCMO |
Customer Reference | |
Detailed Description | 16.384 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-V-16.384MHZ-28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,28000 € | 20,28 € |
| 10 | 17,63000 € | 176,30 € |
| 25 | 16,67520 € | 416,88 € |
| 50 | 15,98820 € | 799,41 € |
| 100 | 15,33060 € | 1.533,06 € |
| 250 | 14,50364 € | 3.625,91 € |
| 500 | 14,40430 € | 7.202,15 € |
| Unit Price without VAT: | 20,28000 € |
|---|---|
| Unit Price with VAT: | 23,72760 € |


