10 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

AST3TQ-V-10.000MHZ-28

DigiKey Part Number
535-12704-ND
Manufacturer
Manufacturer Product Number
AST3TQ-V-10.000MHZ-28
Description
XTAL OSC VCTCXO 10.0000MHZ LVCMO
Customer Reference
Detailed Description
10 MHz VCTCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ-V-10.000MHZ-28 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Strip
QuantityUnit PriceExt Price
120,28000 €20,28 €
1017,63000 €176,30 €
2516,67520 €416,88 €
5015,98820 €799,41 €
10015,33060 €1.533,06 €
25014,50364 €3.625,91 €
50014,40430 €7.202,15 €
Manufacturers Standard Package
Unit Price without VAT:20,28000 €
Unit Price with VAT:23,72760 €