


AST3TQ-T-40.000MHZ-28-T2 | |
|---|---|
DigiKey Part Number | 535-AST3TQ-T-40.000MHZ-28-T2TR-ND - Tape & Reel (TR) 535-AST3TQ-T-40.000MHZ-28-T2CT-ND - Cut Tape (CT) 535-AST3TQ-T-40.000MHZ-28-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST3TQ-T-40.000MHZ-28-T2 |
Description | XTAL OSC TCXO 40.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AST3TQ-T-40.000MHZ-28-T2 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±280ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.079" (2.00mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,35000 € | 14,35 € |
| 10 | 12,47200 € | 124,72 € |
| 25 | 11,96320 € | 299,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,77385 € | 19.547,70 € |
| Unit Price without VAT: | 14,35000 € |
|---|---|
| Unit Price with VAT: | 16,78950 € |


