



ASR423.22E-T | |
|---|---|
DigiKey Part Number | 535-9278-2-ND - Tape & Reel (TR) 535-9278-1-ND - Cut Tape (CT) 535-9278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASR423.22E-T |
Description | SAW RES 423.2200MHZ SMD |
Customer Reference | |
Detailed Description | 423.22 MHz SAW Resonator -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ASR423.22E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | SAW | |
Frequency | 423.22 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height | 0.053" (1.35mm) |

