



ASPIAIG-S4035-2R2M-T | |
|---|---|
DigiKey Part Number | 535-14225-2-ND - Tape & Reel (TR) 535-14225-1-ND - Cut Tape (CT) 535-14225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-S4035-2R2M-T |
Description | FIXED IND 2.2UH 3.5A 40MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 3.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-S4035-2R2M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,19200 € | 19,20 € |
| 1.000 | 0,15791 € | 157,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14889 € | 297,78 € |
| 4.000 | 0,13013 € | 520,52 € |
| 6.000 | 0,12643 € | 758,58 € |
| 10.000 | 0,12268 € | 1.226,80 € |
| 14.000 | 0,12231 € | 1.712,34 € |
| 20.000 | 0,12195 € | 2.439,00 € |
| 50.000 | 0,11768 € | 5.884,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

