



ASPIAIG-F1040-150M-T | |
|---|---|
DigiKey Part Number | 535-ASPIAIG-F1040-150M-TTR-ND - Tape & Reel (TR) 535-ASPIAIG-F1040-150M-TCT-ND - Cut Tape (CT) 535-ASPIAIG-F1040-150M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPIAIG-F1040-150M-T |
Description | FIXED IND 15UH 6.25A 45 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.25 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPIAIG-F1040-150M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1040 | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,76100 € | 7,61 € |
| 100 | 0,62570 € | 62,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54578 € | 272,89 € |
| 1.000 | 0,51465 € | 514,65 € |
| 1.500 | 0,49729 € | 745,94 € |
| 2.500 | 0,47626 € | 1.190,65 € |
| 3.500 | 0,46292 € | 1.620,22 € |
| 5.000 | 0,44919 € | 2.245,95 € |
| 12.500 | 0,43725 € | 5.465,62 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,07640 € |

