1 µH Unshielded Inductor Nonstandard, 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Unshielded Inductor Nonstandard, 2 Lead
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-M3015-1R0M-T

DigiKey Part Number
535-ASPI-M3015-1R0M-TTR-ND - Tape & Reel (TR)
535-ASPI-M3015-1R0M-TCT-ND - Cut Tape (CT)
535-ASPI-M3015-1R0M-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-M3015-1R0M-T
Description
FIXED IND 1UH SURFACE MOUNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor Nonstandard, 2 Lead
Datasheet
 Datasheet
EDA/CAD Models
ASPI-M3015-1R0M-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
-
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
-
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 2 Lead
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,26700 €2,67 €
1000,21950 €21,95 €
1.0000,18055 €180,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,31772 €635,44 €
4.0000,29963 €1.198,52 €
6.0000,28954 €1.737,24 €
10.0000,27732 €2.773,20 €
14.0000,27324 €3.825,36 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €