



ASPI-0504-120K-T | |
|---|---|
DigiKey Part Number | ASPI-0504-120K-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-0504-120K-T |
Description | FIXED IND 12UH 1.4A 120 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0504-120K-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.228" L x 0.205" W (5.80mm x 5.20mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37818 € | 567,27 € |
| Unit Price without VAT: | 0,37818 € |
|---|---|
| Unit Price with VAT: | 0,44247 € |


