


ASFLMPC-20.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-9512-2-ND - Tape & Reel (TR) 535-9512-1-ND - Cut Tape (CT) 535-9512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMPC-20.000MHZ-LR-T |
Description | MEMS OSC XO 20.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMPC-20.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,61200 € | 26,12 € |
| 25 | 2,47040 € | 61,76 € |
| 50 | 2,36800 € | 118,40 € |
| 100 | 2,27010 € | 227,01 € |
| 250 | 2,14888 € | 537,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,97343 € | 1.973,43 € |
| 2.000 | 1,89212 € | 3.784,24 € |
| 3.000 | 1,84616 € | 5.538,48 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |

