


ASFLMB-50.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-50.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASFLMB-50.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASFLMB-50.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-50.000MHZ-LY-T |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-50.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,22400 € | 32,24 € |
| 25 | 3,04880 € | 76,22 € |
| 50 | 2,92280 € | 146,14 € |
| 100 | 2,80200 € | 280,20 € |
| 250 | 2,65004 € | 662,51 € |
| 500 | 2,54070 € | 1.270,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,43597 € | 2.435,97 € |
| 2.000 | 2,33567 € | 4.671,34 € |
| 3.000 | 2,27897 € | 6.836,91 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,34070 € |

