


ASFLMB-12.000MHZ-XY-T | |
|---|---|
DigiKey Part Number | 535-ASFLMB-12.000MHZ-XY-TTR-ND - Tape & Reel (TR) 535-ASFLMB-12.000MHZ-XY-TCT-ND - Cut Tape (CT) 535-ASFLMB-12.000MHZ-XY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-12.000MHZ-XY-T |
Description | MEMS OSC XO 12.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-12.000MHZ-XY-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 16mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,31200 € | 33,12 € |
| 25 | 3,13240 € | 78,31 € |
| 50 | 3,00280 € | 150,14 € |
| 100 | 2,87870 € | 287,87 € |
| 250 | 2,72260 € | 680,65 € |
| 500 | 2,61026 € | 1.305,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,50266 € | 2.502,66 € |
| 2.000 | 2,39960 € | 4.799,20 € |
| 3.000 | 2,34137 € | 7.024,11 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,45770 € |

