


ASFL1-32.768MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-10824-2-ND - Tape & Reel (TR) 535-10824-1-ND - Cut Tape (CT) 535-10824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-32.768MHZ-L-T |
Description | XTAL OSC XO 32.7680MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-32.768MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,96000 € | 9,60 € |
| 25 | 0,90760 € | 22,69 € |
| 50 | 0,87000 € | 43,50 € |
| 100 | 0,83410 € | 83,41 € |
| 250 | 0,78876 € | 197,19 € |
| 500 | 0,75612 € | 378,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72487 € | 724,87 € |
| 2.000 | 0,69493 € | 1.389,86 € |
| 3.000 | 0,67800 € | 2.034,00 € |
| 5.000 | 0,65726 € | 3.286,30 € |
| 7.000 | 0,64396 € | 4.507,72 € |
| 10.000 | 0,63016 € | 6.301,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |







