


ASFL1-29.4912MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8256-2-ND - Tape & Reel (TR) 300-8256-1-ND - Cut Tape (CT) 300-8256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-29.4912MHZ-EC-T |
Description | XTAL OSC XO 29.4912MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-29.4912MHZ-EC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,92300 € | 9,23 € |
| 25 | 0,84560 € | 21,14 € |
| 50 | 0,82420 € | 41,21 € |
| 100 | 0,79740 € | 79,74 € |
| 250 | 0,74396 € | 185,99 € |
| 500 | 0,72706 € | 363,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67092 € | 670,92 € |
| 2.000 | 0,56932 € | 1.138,64 € |
| 3.000 | 0,56369 € | 1.691,07 € |
| 5.000 | 0,55779 € | 2.788,95 € |
| 7.000 | 0,55637 € | 3.894,59 € |
| 10.000 | 0,55499 € | 5.549,90 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

