



ASEMB-33.333MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11079-2-ND - Tape & Reel (TR) 535-11079-1-ND - Cut Tape (CT) 535-11079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEMB-33.333MHZ-LY-T |
Description | MEMS OSC XO 33.3330MHZ CMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEMB-33.333MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,94200 € | 29,42 € |
| 25 | 2,78160 € | 69,54 € |
| 50 | 2,66640 € | 133,32 € |
| 100 | 2,55620 € | 255,62 € |
| 250 | 2,41756 € | 604,39 € |
| 500 | 2,35362 € | 1.176,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,22221 € | 2.222,21 € |
| 2.000 | 2,13068 € | 4.261,36 € |
| 3.000 | 2,07895 € | 6.236,85 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 3,95460 € |



