
ASEDV-50.000MHZ-LR-T3 | |
|---|---|
DigiKey Part Number | 535-ASEDV-50.000MHZ-LR-T3TR-ND - Tape & Reel (TR) 535-ASEDV-50.000MHZ-LR-T3CT-ND - Cut Tape (CT) 535-ASEDV-50.000MHZ-LR-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASEDV-50.000MHZ-LR-T3 |
Description | OSC XO 50.0000 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASEDV-50.000MHZ-LR-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,76900 € | 7,69 € |
| 25 | 0,72760 € | 18,19 € |
| 50 | 0,69720 € | 34,86 € |
| 100 | 0,66840 € | 66,84 € |
| 250 | 0,63212 € | 158,03 € |
| 500 | 0,60598 € | 302,99 € |
| 1.000 | 0,58092 € | 580,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54333 € | 1.629,99 € |
| 6.000 | 0,52090 € | 3.125,40 € |
| 9.000 | 0,50822 € | 4.573,98 € |
| 15.000 | 0,49269 € | 7.390,35 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |


