


ASE-14.31818MHZ-L-C-T | |
|---|---|
DigiKey Part Number | 535-ASE-14.31818MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-14.31818MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-14.31818MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-14.31818MHZ-L-C-T |
Description | XTAL OSC XO 14.31818MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-14.31818MHZ-L-C-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,77900 € | 7,79 € |
| 25 | 0,73720 € | 18,43 € |
| 50 | 0,70640 € | 35,32 € |
| 100 | 0,67720 € | 67,72 € |
| 250 | 0,64044 € | 160,11 € |
| 500 | 0,61394 € | 306,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58823 € | 588,23 € |
| 2.000 | 0,56391 € | 1.127,82 € |
| 3.000 | 0,55017 € | 1.650,51 € |
| 5.000 | 0,53333 € | 2.666,65 € |
| 7.000 | 0,52254 € | 3.657,78 € |
| 10.000 | 0,51133 € | 5.113,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

