


ASDMB-80.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11202-2-ND - Tape & Reel (TR) 535-11202-1-ND - Cut Tape (CT) 535-11202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDMB-80.000MHZ-LY-T |
Description | MEMS OSC XO 80.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDMB-80.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,95600 € | 29,56 € |
| 25 | 2,79520 € | 69,88 € |
| 50 | 2,67960 € | 133,98 € |
| 100 | 2,56870 € | 256,87 € |
| 250 | 2,42944 € | 607,36 € |
| 500 | 2,36664 € | 1.183,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,23313 € | 2.233,13 € |
| 2.000 | 2,14114 € | 4.282,28 € |
| 3.000 | 2,08915 € | 6.267,45 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 3,97800 € |

