


ASDM1-8.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-9781-2-ND - Tape & Reel (TR) 535-9781-1-ND - Cut Tape (CT) 535-9781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDM1-8.000MHZ-LC-T |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDM1-8.000MHZ-LC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,97300 € | 19,73 € |
| 25 | 1,86600 € | 46,65 € |
| 50 | 1,78880 € | 89,44 € |
| 100 | 1,71490 € | 171,49 € |
| 250 | 1,62180 € | 405,45 € |
| 500 | 1,55480 € | 777,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,49063 € | 1.490,63 € |
| 2.000 | 1,42916 € | 2.858,32 € |
| 3.000 | 1,39440 € | 4.183,20 € |
| 5.000 | 1,35186 € | 6.759,30 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,65590 € |

