Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ASD-16.000MHZ-LCS-T | |
|---|---|
DigiKey Part Number | 535-ASD-16.000MHZ-LCS-TTR-ND - Tape & Reel (TR) 535-ASD-16.000MHZ-LCS-TCT-ND - Cut Tape (CT) 535-ASD-16.000MHZ-LCS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD-16.000MHZ-LCS-T |
Description | XTAL OSC XO 16.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-16.000MHZ-LCS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,26300 € | 12,63 € |
| 25 | 1,19400 € | 29,85 € |
| 50 | 1,14440 € | 57,22 € |
| 100 | 1,09720 € | 109,72 € |
| 250 | 1,03756 € | 259,39 € |
| 500 | 0,99466 € | 497,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95358 € | 953,58 € |
| 2.000 | 0,91421 € | 1.828,42 € |
| 3.000 | 0,89195 € | 2.675,85 € |
| 5.000 | 0,86470 € | 4.323,50 € |
| 7.000 | 0,84721 € | 5.930,47 € |
| 10.000 | 0,82907 € | 8.290,70 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,69650 € |




