
ASCO7-25.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASCO7-25.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASCO7-25.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASCO7-25.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCO7-25.000MHZ-LR-T |
Description | XTAL OSC XO 25 MHZ 1.2V CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.2V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.028" (0.70mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,68400 € | 16,84 € |
| 25 | 1,59200 € | 39,80 € |
| 50 | 1,52620 € | 76,31 € |
| 100 | 1,46310 € | 146,31 € |
| 250 | 1,38368 € | 345,92 € |
| 500 | 1,32650 € | 663,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27173 € | 1.271,73 € |
| 2.000 | 1,21926 € | 2.438,52 € |
| 3.000 | 1,18960 € | 3.568,80 € |
| 5.000 | 1,15328 € | 5.766,40 € |
| 7.000 | 1,12998 € | 7.909,86 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,26980 € |



