


ASAK-32.768KHZ-LRS-T | |
|---|---|
DigiKey Part Number | 535-13275-2-ND - Tape & Reel (TR) 535-13275-1-ND - Cut Tape (CT) 535-13275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASAK-32.768KHZ-LRS-T |
Description | XTAL OSC XO 32.7680KHZ LVCMOS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASAK-32.768KHZ-LRS-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 240µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,14200 € | 11,42 € |
| 25 | 1,08000 € | 27,00 € |
| 50 | 1,03540 € | 51,77 € |
| 100 | 0,99240 € | 99,24 € |
| 250 | 0,93852 € | 234,63 € |
| 500 | 0,89968 € | 449,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86250 € | 862,50 € |
| 2.000 | 0,82688 € | 1.653,76 € |
| 3.000 | 0,80674 € | 2.420,22 € |
| 5.000 | 0,78208 € | 3.910,40 € |
| 7.000 | 0,76626 € | 5.363,82 € |
| 10.000 | 0,74985 € | 7.498,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,54440 € |


