


ASA-22.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11703-2-ND - Tape & Reel (TR) 535-11703-1-ND - Cut Tape (CT) 535-11703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-22.000MHZ-L-T |
Description | XTAL OSC XO 22.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-22.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,86600 € | 21,65 € |
| 50 | 0,83040 € | 41,52 € |
| 100 | 0,79590 € | 79,59 € |
| 250 | 0,75264 € | 188,16 € |
| 500 | 0,72150 € | 360,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69168 € | 691,68 € |
| 2.000 | 0,66310 € | 1.326,20 € |
| 3.000 | 0,64694 € | 1.940,82 € |
| 5.000 | 0,62715 € | 3.135,75 € |
| 7.000 | 0,61446 € | 4.301,22 € |
| 10.000 | 0,60129 € | 6.012,90 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |


