



ARJE-0030 | |
|---|---|
DigiKey Part Number | 535-12440-ND |
Manufacturer | |
Manufacturer Product Number | ARJE-0030 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJE-0030 Models |
Category | Orientation 90° Angle (Right) |
Manufacturer Abracon LLC | Termination Solder |
Series | Height Above Board 0.541" (13.75mm) |
Packaging Tray | LED Color Green, Orange - Yellow |
Part Status Active | Number of Cores per Jack 8 |
Connector Type RJ45 | Shielding Shielded, EMI Finger |
Number of Ports 1 | Features Board Guide |
Number of Rows 1 | Tab Direction Up |
Applications 10/100/1000 Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,77000 € | 5,77 € |
| 10 | 4,90600 € | 49,06 € |
| 25 | 4,59880 € | 114,97 € |
| 50 | 4,37920 € | 218,96 € |
| 120 | 4,11675 € | 494,01 € |
| 360 | 3,80978 € | 1.371,52 € |
| 600 | 3,67500 € | 2.205,00 € |
| 1.080 | 3,52586 € | 3.807,93 € |
| 2.520 | 3,32151 € | 8.370,21 € |
| Unit Price without VAT: | 5,77000 € |
|---|---|
| Unit Price with VAT: | 6,75090 € |


