
APRG2512F01-0100S | |
|---|---|
DigiKey Part Number | 535-APRG2512F01-0100S-ND |
Manufacturer | |
Manufacturer Product Number | APRG2512F01-0100S |
Description | GPS L1+L2, GLONASS, IRIDIUM ANT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Iridium, GLONASS, GPS Ceramic Patch I-PEX-1(F) Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Iridium, Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.227GHz, 1.575GHz, 1.602GHz, 1.625GHz | |
Frequency Range | 1.215GHz ~ 1.239GHz, 1.575GHz, 1.602GHz, 1.625GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 1.63 | |
Gain | 28dBi | |
Features | Cable - 100mm | |
Termination | I-PEX-1(F) | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.488" (12.40mm) | |
Applications | Iridium, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 23,30986 € | 8.391,55 € |
| Unit Price without VAT: | 23,30986 € |
|---|---|
| Unit Price with VAT: | 27,27254 € |

