
AOTA-B322512QR33MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B322512QR33MTTR-ND - Tape & Reel (TR) 535-AOTA-B322512QR33MTCT-ND - Cut Tape (CT) 535-AOTA-B322512QR33MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B322512QR33MT |
Description | FIXED IND 330NH 6A 15 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 6 A 15mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,25200 € | 2,52 € |
| 100 | 0,20710 € | 20,71 € |
| 1.000 | 0,17037 € | 170,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16065 € | 321,30 € |
| 4.000 | 0,15148 € | 605,92 € |
| 6.000 | 0,14637 € | 878,22 € |
| 10.000 | 0,14018 € | 1.401,80 € |
| 14.000 | 0,13625 € | 1.907,50 € |
| 20.000 | 0,13221 € | 2.644,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

