AOTA-B322512QR24MT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTA-B322512Q1R5MT

DigiKey Part Number
535-AOTA-B322512Q1R5MTTR-ND - Tape & Reel (TR)
535-AOTA-B322512Q1R5MTCT-ND - Cut Tape (CT)
535-AOTA-B322512Q1R5MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTA-B322512Q1R5MT
Description
FIXED IND 1.5 UH 3.5 A 54MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 3.2 A 54mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
54mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24400 €2,44 €
1000,19990 €19,99 €
1.0000,16441 €164,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15503 €310,06 €
4.0000,14618 €584,72 €
6.0000,14125 €847,50 €
10.0000,13527 €1.352,70 €
14.0000,13148 €1.840,72 €
20.0000,12758 €2.551,60 €
50.0000,12308 €6.154,00 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €