
AOTA-B201612QR10MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201612QR10MTTR-ND - Tape & Reel (TR) 535-AOTA-B201612QR10MTCT-ND - Cut Tape (CT) 535-AOTA-B201612QR10MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201612QR10MT |
Description | FIXED IND 100NH 6.8A 9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 6.8 A 9mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18800 € | 1,88 € |
| 100 | 0,15400 € | 15,40 € |
| 1.000 | 0,12665 € | 126,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11942 € | 238,84 € |
| 4.000 | 0,11260 € | 450,40 € |
| 6.000 | 0,10880 € | 652,80 € |
| 10.000 | 0,10420 € | 1.042,00 € |
| 14.000 | 0,10127 € | 1.417,78 € |
| 20.000 | 0,09827 € | 1.965,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

