
AOTA-B201612Q2R2MT | |
|---|---|
DigiKey Part Number | 535-AOTA-B201612Q2R2MTTR-ND - Tape & Reel (TR) 535-AOTA-B201612Q2R2MTCT-ND - Cut Tape (CT) 535-AOTA-B201612Q2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOTA-B201612Q2R2MT |
Description | FIXED IND 2.2 UH 2.0 A 120MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.8 A 120mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18100 € | 1,81 € |
| 100 | 0,15240 € | 15,24 € |
| 1.000 | 0,12222 € | 122,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11524 € | 230,48 € |
| 4.000 | 0,10886 € | 435,44 € |
| 6.000 | 0,10499 € | 629,94 € |
| 10.000 | 0,10055 € | 1.005,50 € |
| 14.000 | 0,09773 € | 1.368,22 € |
| 20.000 | 0,09483 € | 1.896,60 € |
| 50.000 | 0,08853 € | 4.426,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

