


AMXLA-Q6030-1R0M-T | |
|---|---|
DigiKey Part Number | 535-AMXLA-Q6030-1R0M-TTR-ND - Tape & Reel (TR) 535-AMXLA-Q6030-1R0M-TCT-ND - Cut Tape (CT) 535-AMXLA-Q6030-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMXLA-Q6030-1R0M-T |
Description | FIXED IND 1UH 13A 8 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 13 A 8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMXLA-Q6030-1R0M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 180°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41800 € | 4,18 € |
| 100 | 0,34360 € | 34,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33797 € | 337,97 € |
| 2.000 | 0,31870 € | 637,40 € |
| 3.000 | 0,30795 € | 923,85 € |
| 5.000 | 0,29493 € | 1.474,65 € |
| 7.000 | 0,28667 € | 2.006,69 € |
| 10.000 | 0,27817 € | 2.781,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

