



AMPMAFB-12.2880T | |
|---|---|
DigiKey Part Number | 535-14526-2-ND - Tape & Reel (TR) 535-AMPMAFB-12.2880TCT-ND - Cut Tape (CT) 535-AMPMAFB-12.2880TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPMAFB-12.2880T |
Description | MEMS OSC XO 12.2880MHZ SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPMAFB-12.2880T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VFLGA (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Current - Supply (Disable) (Max) | 160µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,96500 € | 19,65 € |
| 25 | 1,90080 € | 47,52 € |
| 50 | 1,87780 € | 93,89 € |
| 100 | 1,84710 € | 184,71 € |
| 250 | 1,71028 € | 427,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,62459 € | 1.624,59 € |
| 2.000 | 1,51593 € | 3.031,86 € |
| 3.000 | 1,49506 € | 4.485,18 € |
| 5.000 | 1,47471 € | 7.373,55 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,64420 € |

