



AMPLA1707S-220MT | |
|---|---|
DigiKey Part Number | 535-AMPLA1707S-220MTTR-ND - Tape & Reel (TR) 535-AMPLA1707S-220MTCT-ND - Cut Tape (CT) 535-AMPLA1707S-220MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMPLA1707S-220MT |
Description | FIXED IND 22UH 12A 26.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 12 A 26.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AMPLA1707S-220MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.693" L x 0.665" W (17.60mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 3,03400 € | 30,34 € |
| 100 | 2,49490 € | 249,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,35260 € | 470,52 € |
| 400 | 2,21863 € | 887,45 € |
| 600 | 2,14392 € | 1.286,35 € |
| 1.000 | 2,05345 € | 2.053,45 € |
| 1.400 | 1,99604 € | 2.794,46 € |
| 2.000 | 1,94711 € | 3.894,22 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,31730 € |

