



ALANL10001-FJC1KT | |
|---|---|
DigiKey Part Number | 535-ALANL10001-FJC1KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ALANL10001-FJC1KT |
Description | 10/100/1000BASE-T LAN XFMR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.780" L x 0.654" W (19.81mm x 16.62mm) | |
Height - Seated (Max) | 0.111" (2.83mm) | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,10605 € | 1.684,84 € |
| Unit Price without VAT: | 2,10605 € |
|---|---|
| Unit Price with VAT: | 2,46408 € |



