



ALAN1100X1-2F00DT | |
|---|---|
DigiKey Part Number | 535-ALAN1100X1-2F00DTTR-ND - Tape & Reel (TR) 535-ALAN1100X1-2F00DTCT-ND - Cut Tape (CT) 535-ALAN1100X1-2F00DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALAN1100X1-2F00DT |
Description | XFRMR LAN 1CT:1CT 350UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Abracon LLC | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.504" L x 0.272" W (12.80mm x 6.90mm) |
Part Status Active | Height - Seated (Max) 0.222" (5.65mm) |
Transformer Type LAN 10/100 Base-T, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TM41654ANL | Taoglas Limited | 546 | 931-TM41654ANLCT-ND | 2,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,82300 € | 28,23 € |
| 25 | 2,71000 € | 67,75 € |
| 50 | 2,62700 € | 131,35 € |
| 100 | 2,54620 € | 254,62 € |
| 250 | 2,44256 € | 610,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,34685 € | 1.408,11 € |
| 1.200 | 2,27338 € | 2.728,06 € |
| 1.800 | 2,23132 € | 4.016,38 € |
| 3.000 | 2,17930 € | 6.537,90 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,65040 € |





