



AK7DBF1-125.0000T2 | |
|---|---|
DigiKey Part Number | 535-15196-2-ND - Tape & Reel (TR) 535-15196-1-ND - Cut Tape (CT) 535-15196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7DBF1-125.0000T2 |
Description | XTAL OSC XO 125MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK7DBF1-125.0000T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 10 | 6,74300 € | 67,43 € |
| 25 | 6,37680 € | 159,42 € |
| 50 | 6,11320 € | 305,66 € |
| 100 | 5,97790 € | 597,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,54372 € | 1.385,93 € |
| 500 | 5,31544 € | 2.657,72 € |
| 750 | 5,18647 € | 3.889,85 € |
| 1.250 | 5,02850 € | 6.285,62 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,07920 € |

